
BZW06-31 | |
---|---|
DigiKey Part Number | 1801-BZW06-31TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW06-31 |
Description | TVS DIODE 30.8VWM 64.3V DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64.3V Clamp 62A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-31 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 64.3V | |
Current - Peak Pulse (10/1000µs) | 62A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | ₹10.07960 | ₹35,278.60 |
7,000 | ₹9.28334 | ₹64,983.38 |
10,500 | ₹8.87459 | ₹93,183.19 |
17,500 | ₹8.41316 | ₹1,47,230.30 |
24,500 | ₹8.13873 | ₹1,99,398.89 |
35,000 | ₹8.07534 | ₹2,82,636.90 |