Zener Diode 15 V 150 mW ±2% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 150 mW ±2% Surface Mount SOD-523F
SC-79, SOD-523

BZX584B15 RSG

DigiKey Part Number
BZX584B15RSGTR-ND - Tape & Reel (TR)
BZX584B15RSGCT-ND - Cut Tape (CT)
BZX584B15RSGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584B15 RSG
Description
DIODE ZENER 15V 150MW SOD523F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 150 mW ±2% Surface Mount SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
BZX584B15 RSG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
150 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10.5 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹20.78000₹207.80
100₹13.02740₹1,302.74
500₹9.67084₹4,835.42
1,000₹8.58336₹8,583.36
2,000₹7.66735₹15,334.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹5.27060₹42,164.80
16,000₹5.21842₹83,494.72
24,000₹5.10582₹1,22,539.68
40,000₹5.02687₹2,01,074.80
56,000₹4.51952₹2,53,093.12
Manufacturers Standard Package