Parametric Equivalent



BZX585B39 RSG | |
|---|---|
DigiKey Part Number | BZX585B39RSG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585B39 RSG |
Description | DIODE ZENER 39V 200MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 27.3 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹4.32057 | ₹34,564.56 |
| 16,000 | ₹3.91643 | ₹62,662.88 |
| 24,000 | ₹3.71043 | ₹89,050.32 |
| 40,000 | ₹3.47884 | ₹1,39,153.60 |
| 56,000 | ₹3.34167 | ₹1,87,133.52 |
| 80,000 | ₹3.20831 | ₹2,56,664.80 |
| 2,00,000 | ₹2.91567 | ₹5,83,134.00 |

