BZX585B3V6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹4.32057
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,945
Unit Price: ₹20.50000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6,218
Unit Price: ₹23.30000
Datasheet
Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-523F
SC-79, SOD-523

BZX585B3V6

DigiKey Part Number
1801-BZX585B3V6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX585B3V6
Description
DIODE ZENER 3.6V 200MW SOD523F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-523F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
4.5 µA @ 1 V
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹4.32057₹34,564.56