Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX79C68 | |
|---|---|
DigiKey Part Number | 1801-BZX79C68TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX79C68 |
Description | DIODE ZENER 68V 500MW DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79C68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹2.83803 | ₹56,760.60 |
| 40,000 | ₹2.58444 | ₹1,03,377.60 |
| 60,000 | ₹2.45519 | ₹1,47,311.40 |
| 1,00,000 | ₹2.30992 | ₹2,30,992.00 |
| 1,40,000 | ₹2.22390 | ₹3,11,346.00 |
| 2,00,000 | ₹2.14028 | ₹4,28,056.00 |

