BZX84C13H RFG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: ₹21.43000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 3,971
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: ₹1.67735
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹4.10950
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 852
Unit Price: ₹10.25000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹4.27506
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₹4.93637
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 990
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2,900
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹4.27506
Datasheet
Zener Diode 13 V 300 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 300 mW ±5% Surface Mount SOT-23
SOT-23

BZX84C13H RFG

DigiKey Part Number
1801-BZX84C13HRFGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C13H RFG
Description
SOT-23, 300MW, 5%, 13V, ZENER DI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 300 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BZX84C13H RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹3.98991₹11,969.73
6,000₹3.56701₹21,402.06
9,000₹3.35107₹30,159.63
15,000₹3.10831₹46,624.65
21,000₹2.96438₹62,251.98
30,000₹2.82444₹84,733.20
75,000₹2.51709₹1,88,781.75
1,50,000₹2.32713₹3,49,069.50
3,00,000₹2.16743₹6,50,229.00
Manufacturers Standard Package