
BZX85C47 R0G | |
---|---|
DigiKey Part Number | 1801-BZX85C47R0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX85C47 R0G |
Description | DIODE ZENER 47V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C47 R0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹4.90306 | ₹24,515.30 |
10,000 | ₹4.48403 | ₹44,840.30 |
15,000 | ₹4.26869 | ₹64,030.35 |
25,000 | ₹4.02514 | ₹1,00,628.50 |
35,000 | ₹3.88017 | ₹1,35,805.95 |
50,000 | ₹3.73874 | ₹1,86,937.00 |
1,25,000 | ₹3.57179 | ₹4,46,473.75 |