BZY55B3V6 | |
---|---|
DigiKey Part Number | 1801-BZY55B3V6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZY55B3V6 |
Description | DIODE ZENER 3.6V 500MW 805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±2% Surface Mount 0805 |
Datasheet | Datasheet |
EDA/CAD Models | BZY55B3V6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0805 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹3.77305 | ₹37,730.50 |
20,000 | ₹3.42496 | ₹68,499.20 |
30,000 | ₹3.24750 | ₹97,425.00 |
50,000 | ₹3.04802 | ₹1,52,401.00 |
70,000 | ₹2.92987 | ₹2,05,090.90 |
1,00,000 | ₹2.81502 | ₹2,81,502.00 |
2,50,000 | ₹2.56299 | ₹6,40,747.50 |