
BZY55C30 | |
|---|---|
DigiKey Part Number | 1801-BZY55C30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZY55C30 |
Description | DIODE ZENER 30V 500MW 805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount 0805 |
Datasheet | Datasheet |
EDA/CAD Models | BZY55C30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 22 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0805 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.48460 | ₹34,846.00 |
| 20,000 | ₹3.15593 | ₹63,118.60 |
| 30,000 | ₹2.98838 | ₹89,651.40 |
| 50,000 | ₹2.80003 | ₹1,40,001.50 |
| 70,000 | ₹2.68846 | ₹1,88,192.20 |
| 1,00,000 | ₹2.58000 | ₹2,58,000.00 |
| 2,50,000 | ₹2.34196 | ₹5,85,490.00 |
