
DBL107G | |
|---|---|
DigiKey Part Number | 1801-DBL107G-ND |
Manufacturer | |
Manufacturer Product Number | DBL107G |
Description | BRIDGE RECT 1PHASE 1KV 1A DBL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole DBL |
Datasheet | Datasheet |
EDA/CAD Models | DBL107G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | DBL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹46.96600 | ₹469.66 |
| 100 | ₹30.35070 | ₹3,035.07 |
| 500 | ₹23.19214 | ₹11,596.07 |
| 1,000 | ₹20.09090 | ₹20,090.90 |
| 2,000 | ₹18.69451 | ₹37,389.02 |
| 5,000 | ₹16.83703 | ₹84,185.15 |
| 10,000 | ₹15.53625 | ₹1,55,362.50 |
| 50,000 | ₹13.95460 | ₹6,97,730.00 |