Bridge Rectifier Single Phase Standard 200 V Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EABS1D

DigiKey Part Number
1801-EABS1DTR-ND - Tape & Reel (TR)
1801-EABS1DCT-ND - Cut Tape (CT)
1801-EABS1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EABS1D
Description
BRIDGE RECT 1PHASE 200V 1A ABS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Surface Mount ABS
Datasheet
 Datasheet
EDA/CAD Models
EABS1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1.5 A
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,457
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹103.44000₹103.44
10₹64.95100₹649.51
100₹42.58600₹4,258.60
500₹32.96734₹16,483.67
1,000₹29.86891₹29,868.91
2,000₹27.26157₹54,523.14
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹24.43933₹1,22,196.65
10,000₹22.69545₹2,26,954.50
15,000₹21.80720₹3,27,108.00
25,000₹21.71234₹5,42,808.50
Manufacturers Standard Package