
EABS1DH | |
|---|---|
DigiKey Part Number | 1801-EABS1DHTR-ND - Tape & Reel (TR) 1801-EABS1DHCT-ND - Cut Tape (CT) 1801-EABS1DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EABS1DH |
Description | BRIDGE RECT 1PHASE 200V 1A ABS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | EABS1DH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1.5 A | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| 10 | ₹67.37300 | ₹673.73 |
| 100 | ₹44.23540 | ₹4,423.54 |
| 500 | ₹34.29432 | ₹17,147.16 |
| 1,000 | ₹31.09244 | ₹31,092.44 |
| 2,000 | ₹28.39890 | ₹56,797.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹25.48283 | ₹1,27,414.15 |
| 10,000 | ₹23.68108 | ₹2,36,810.80 |
| 15,000 | ₹22.80727 | ₹3,42,109.05 |