ES1JHR3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: ₹5.42995
Datasheet

Similar


Comchip Technology
In Stock: 10,167
Unit Price: ₹54.05000
Datasheet

Similar


onsemi
In Stock: 4,39,675
Unit Price: ₹31.68000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 56,809
Unit Price: ₹20.50000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6,057
Unit Price: ₹23.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 86,061
Unit Price: ₹14.91000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹3.69017
Datasheet

Similar


Diodes Incorporated
In Stock: 2,016
Unit Price: ₹25.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,00,053
Unit Price: ₹12.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,07,989
Unit Price: ₹31.68000
Datasheet

Similar


Diodes Incorporated
In Stock: 52,004
Unit Price: ₹29.82000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14,707
Unit Price: ₹23.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹45.66000
Datasheet
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1JHR3G

DigiKey Part Number
ES1JHR3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES1JHR3G
Description
DIODE STANDARD 600V 1A DO214AC
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types