
ES3DB | |
---|---|
DigiKey Part Number | 1801-ES3DBTR-ND - Tape & Reel (TR) 1801-ES3DBCT-ND - Cut Tape (CT) 1801-ES3DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3DB |
Description | DIODE STANDARD 200V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES3DB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 46pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹47.92000 | ₹47.92 |
10 | ₹34.07600 | ₹340.76 |
100 | ₹25.42400 | ₹2,542.40 |
500 | ₹19.33822 | ₹9,669.11 |
1,000 | ₹17.37352 | ₹17,373.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹13.71299 | ₹41,138.97 |
6,000 | ₹13.04478 | ₹78,268.68 |
9,000 | ₹12.34107 | ₹1,11,069.63 |
15,000 | ₹12.19264 | ₹1,82,889.60 |
21,000 | ₹11.83010 | ₹2,48,432.10 |
30,000 | ₹11.41545 | ₹3,42,463.50 |
75,000 | ₹11.28533 | ₹8,46,399.75 |