Parametric Equivalent
Parametric Equivalent

ES3G-A | |
|---|---|
DigiKey Part Number | 1801-ES3G-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES3G-A |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 38pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.07038 | ₹36,211.14 |
| 6,000 | ₹10.99937 | ₹65,996.22 |
| 9,000 | ₹10.45350 | ₹94,081.50 |
| 15,000 | ₹9.83994 | ₹1,47,599.10 |
| 21,000 | ₹9.47653 | ₹1,99,007.13 |
| 30,000 | ₹9.12334 | ₹2,73,700.20 |
| 75,000 | ₹8.59641 | ₹6,44,730.75 |

