
ES3JH | |
|---|---|
DigiKey Part Number | 1801-ES3JHTR-ND - Tape & Reel (TR) 1801-ES3JHCT-ND - Cut Tape (CT) 1801-ES3JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3JH |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ES3JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.34000 | ₹77.34 |
| 10 | ₹48.17700 | ₹481.77 |
| 100 | ₹31.18000 | ₹3,118.00 |
| 500 | ₹23.84816 | ₹11,924.08 |
| 1,000 | ₹21.48496 | ₹21,484.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹18.48158 | ₹55,444.74 |
| 6,000 | ₹16.96871 | ₹1,01,812.26 |
| 9,000 | ₹16.19780 | ₹1,45,780.20 |
| 15,000 | ₹15.33171 | ₹2,29,975.65 |
| 21,000 | ₹14.81884 | ₹3,11,195.64 |
| 30,000 | ₹14.45548 | ₹4,33,664.40 |