
RS5K-T M6G | |
|---|---|
DigiKey Part Number | 1801-RS5K-TM6GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS5K-T M6G |
Description | DIODE STANDARD 800V 5A DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 5A Surface Mount DO-214AB (SMC) |
EDA/CAD Models | RS5K-T M6G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 31pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹13.25571 | ₹39,767.13 |
| 6,000 | ₹12.09958 | ₹72,597.48 |
| 9,000 | ₹11.51023 | ₹1,03,592.07 |
| 15,000 | ₹10.84803 | ₹1,62,720.45 |
| 21,000 | ₹10.45582 | ₹2,19,572.22 |
| 30,000 | ₹10.07468 | ₹3,02,240.40 |
| 75,000 | ₹9.64475 | ₹7,23,356.25 |

