


ESH1DFSH | |
|---|---|
DigiKey Part Number | 1801-ESH1DFSHTR-ND - Tape & Reel (TR) 1801-ESH1DFSHCT-ND - Cut Tape (CT) 1801-ESH1DFSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH1DFSH |
Description | DIODE STANDARD 200V 1A SOD128 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹27.39700 | ₹273.97 |
| 100 | ₹17.34190 | ₹1,734.19 |
| 500 | ₹12.98826 | ₹6,494.13 |
| 1,000 | ₹11.58302 | ₹11,583.02 |
| 2,000 | ₹10.39909 | ₹20,798.18 |
| 5,000 | ₹9.11490 | ₹45,574.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | ₹7.98178 | ₹1,11,744.92 |
| 28,000 | ₹7.36755 | ₹2,06,291.40 |
| 42,000 | ₹7.36598 | ₹3,09,371.16 |