
ESH2D | |
|---|---|
DigiKey Part Number | 1801-ESH2DTR-ND - Tape & Reel (TR) 1801-ESH2DCT-ND - Cut Tape (CT) 1801-ESH2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH2D |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ESH2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹34.10600 | ₹341.06 |
| 100 | ₹21.78690 | ₹2,178.69 |
| 500 | ₹16.44920 | ₹8,224.60 |
| 1,000 | ₹14.72525 | ₹14,725.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹11.10591 | ₹33,317.73 |
| 6,000 | ₹10.34365 | ₹62,061.90 |
| 9,000 | ₹10.23358 | ₹92,102.22 |
| 15,000 | ₹9.94071 | ₹1,49,110.65 |
| 21,000 | ₹9.49472 | ₹1,99,389.12 |