
FR305GH | |
|---|---|
DigiKey Part Number | 1801-FR305GHTR-ND - Tape & Reel (TR) 1801-FR305GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR305GH |
Description | DIODE STANDARD 600V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | FR305GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹37.08800 | ₹370.88 |
| 100 | ₹23.77170 | ₹2,377.17 |
| 500 | ₹18.00540 | ₹9,002.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₹15.60902 | ₹19,511.27 |
| 2,500 | ₹14.12588 | ₹35,314.70 |
| 3,750 | ₹13.36958 | ₹50,135.92 |
| 6,250 | ₹12.51913 | ₹78,244.56 |
| 8,750 | ₹12.01546 | ₹1,05,135.27 |
| 12,500 | ₹11.52577 | ₹1,44,072.12 |
| 31,250 | ₹10.45106 | ₹3,26,595.62 |
| 62,500 | ₹10.11068 | ₹6,31,917.50 |