
P6KE250 | |
|---|---|
DigiKey Part Number | 1801-P6KE250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE250 |
Description | TVS DIODE 202VWM 360VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 202V | |
Voltage - Breakdown (Min) | 225V | |
Voltage - Clamping (Max) @ Ipp | 360V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹21.66947 | ₹75,843.15 |
| 7,000 | ₹19.99079 | ₹1,39,935.53 |
| 10,500 | ₹19.13579 | ₹2,00,925.80 |
| 17,500 | ₹18.17516 | ₹3,18,065.30 |
| 24,500 | ₹17.91499 | ₹4,38,917.26 |