
GBPC3510W | |
|---|---|
DigiKey Part Number | 1801-GBPC3510W-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3510W |
Description | BRIDGE RECT 1P 1KV 35A GBPC-W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹470.59000 | ₹470.59 |
| 10 | ₹312.26600 | ₹3,122.66 |
| 100 | ₹222.60270 | ₹22,260.27 |
| 500 | ₹184.37596 | ₹92,187.98 |
| 1,000 | ₹172.69695 | ₹1,72,696.95 |
