
GBPC5008M | |
|---|---|
DigiKey Part Number | 1801-GBPC5008M-ND |
Manufacturer | |
Manufacturer Product Number | GBPC5008M |
Description | BRIDGE RECT 1PHASE 800V 50A GBPC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Chassis Mount GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹547.93000 | ₹547.93 |
| 10 | ₹366.31400 | ₹3,663.14 |
| 100 | ₹263.63250 | ₹26,363.25 |
| 500 | ₹219.85372 | ₹1,09,926.86 |
| 1,000 | ₹211.81178 | ₹2,11,811.78 |