
GBU807H | |
|---|---|
DigiKey Part Number | 1801-GBU807H-ND |
Manufacturer | |
Manufacturer Product Number | GBU807H |
Description | BRIDGE RECT 1PHASE 1KV 8A GBU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU807H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹204.08000 | ₹204.08 |
| 10 | ₹130.27400 | ₹1,302.74 |
| 100 | ₹88.05150 | ₹8,805.15 |
| 500 | ₹69.96964 | ₹34,984.82 |
| 1,000 | ₹64.15483 | ₹64,154.83 |
| 2,000 | ₹59.26490 | ₹1,18,529.80 |
| 5,000 | ₹53.97519 | ₹2,69,875.95 |
| 10,000 | ₹50.70884 | ₹5,07,088.40 |








