
GPA807 | |
|---|---|
DigiKey Part Number | 1801-GPA807-ND |
Manufacturer | |
Manufacturer Product Number | GPA807 |
Description | DIODE STANDARD 1000V 8A TO220AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | GPA807 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹116.48000 | ₹116.48 |
| 50 | ₹54.21560 | ₹2,710.78 |
| 100 | ₹48.13060 | ₹4,813.06 |
| 500 | ₹37.44214 | ₹18,721.07 |
| 1,000 | ₹33.99984 | ₹33,999.84 |
| 2,000 | ₹31.10316 | ₹62,206.32 |
| 5,000 | ₹27.96829 | ₹1,39,841.45 |
| 10,000 | ₹26.03123 | ₹2,60,312.30 |