


GS10MC | |
|---|---|
DigiKey Part Number | 1801-GS10MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS10MC |
Description | 10A, 1000V, STANDARD RECTIFIER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | GS10MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 54pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.41108 | ₹22,233.24 |
| 6,000 | ₹7.17377 | ₹43,042.62 |
| 9,000 | ₹7.05490 | ₹63,494.10 |
| 15,000 | ₹6.92322 | ₹1,03,848.30 |
| 21,000 | ₹6.84624 | ₹1,43,771.04 |
| 30,000 | ₹6.77226 | ₹2,03,167.80 |
| 75,000 | ₹6.61293 | ₹4,95,969.75 |