New Product
Diode 800 V 12A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 12A Surface Mount DO-214AB (SMC)
PU6JC

GS12KC

DigiKey Part Number
1801-GS12KCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GS12KC
Description
12A, 800V, STANDARD RECTIFIER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 800 V 12A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
GS12KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
63pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹7.75836₹23,275.08
6,000₹7.51203₹45,072.18
9,000₹7.38851₹66,496.59
15,000₹7.25180₹1,08,777.00
21,000₹7.17182₹1,50,608.22
30,000₹7.09496₹2,12,848.80
75,000₹6.92948₹5,19,711.00
Manufacturers Standard Package