
GS3DB | |
|---|---|
DigiKey Part Number | 1801-GS3DBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS3DB |
Description | 3A, 200V, STANDARD RECTIFIER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | GS3DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 26pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.47417 | ₹13,422.51 |
| 6,000 | ₹4.31808 | ₹25,908.48 |
| 9,000 | ₹4.23986 | ₹38,158.74 |
| 15,000 | ₹4.15324 | ₹62,298.60 |
| 21,000 | ₹4.10262 | ₹86,155.02 |
| 30,000 | ₹4.05393 | ₹1,21,617.90 |
| 75,000 | ₹3.94911 | ₹2,96,183.25 |
| 1,50,000 | ₹3.88594 | ₹5,82,891.00 |