
HER105GH | |
|---|---|
DigiKey Part Number | 1801-HER105GHTR-ND - Tape & Reel (TR) 1801-HER105GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER105GH |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | HER105GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹23.48300 | ₹234.83 |
| 100 | ₹14.82590 | ₹1,482.59 |
| 500 | ₹11.05186 | ₹5,525.93 |
| 1,000 | ₹9.83019 | ₹9,830.19 |
| 2,000 | ₹8.80049 | ₹17,600.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.68412 | ₹38,420.60 |
| 10,000 | ₹6.99333 | ₹69,933.30 |
| 15,000 | ₹6.64118 | ₹99,617.70 |
| 25,000 | ₹6.24547 | ₹1,56,136.75 |
| 35,000 | ₹6.01103 | ₹2,10,386.05 |
| 50,000 | ₹5.78325 | ₹2,89,162.50 |
| 1,25,000 | ₹5.38149 | ₹6,72,686.25 |