


HS15MLWH | |
---|---|
DigiKey Part Number | 1801-HS15MLWHTR-ND - Tape & Reel (TR) 1801-HS15MLWHCT-ND - Cut Tape (CT) 1801-HS15MLWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS15MLWH |
Description | DIODE STD 1000V 1.5A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹28.40000 | ₹28.40 |
10 | ₹17.39300 | ₹173.93 |
100 | ₹10.90610 | ₹1,090.61 |
500 | ₹8.06646 | ₹4,033.23 |
1,000 | ₹7.14534 | ₹7,145.34 |
2,000 | ₹6.36887 | ₹12,737.74 |
5,000 | ₹5.52619 | ₹27,630.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹5.00458 | ₹50,045.80 |
20,000 | ₹4.08204 | ₹81,640.80 |
30,000 | ₹3.94151 | ₹1,18,245.30 |
50,000 | ₹3.79676 | ₹1,89,838.00 |