Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HER203G-T | |
|---|---|
DigiKey Part Number | 1801-HER203G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER203G-T |
Description | DIODE STANDARD 200V 2A DO204AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹6.59704 | ₹23,089.64 |
| 7,000 | ₹5.95991 | ₹41,719.37 |
| 10,500 | ₹5.63518 | ₹59,169.39 |
| 17,500 | ₹5.26996 | ₹92,224.30 |
| 24,500 | ₹5.05365 | ₹1,23,814.43 |
| 35,000 | ₹4.84333 | ₹1,69,516.55 |
| 87,500 | ₹4.38171 | ₹3,83,399.62 |
| 1,75,000 | ₹4.17007 | ₹7,29,762.25 |


