
HER3L05GH | |
|---|---|
DigiKey Part Number | 1801-HER3L05GHTR-ND - Tape & Reel (TR) 1801-HER3L05GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER3L05GH |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | HER3L05GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.32 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 54pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹49.01600 | ₹490.16 |
| 100 | ₹31.72980 | ₹3,172.98 |
| 500 | ₹24.28800 | ₹12,144.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₹21.19944 | ₹26,499.30 |
| 2,500 | ₹19.28838 | ₹48,220.95 |
| 3,750 | ₹18.31415 | ₹68,678.06 |
| 6,250 | ₹17.21943 | ₹1,07,621.44 |
| 8,750 | ₹16.57092 | ₹1,44,995.55 |
| 12,500 | ₹15.94062 | ₹1,99,257.75 |
| 31,250 | ₹14.79328 | ₹4,62,290.00 |