
HER3L06G | |
|---|---|
DigiKey Part Number | 1801-HER3L06GTR-ND - Tape & Reel (TR) 1801-HER3L06GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER3L06G |
Description | DIODE STANDARD 600V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | HER3L06G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 54pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹19.28838 | ₹48,220.95 |
