Image for TS78L12ACY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS78L12ACY

DigiKey Part Number
1801-TS78L12ACYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS78L12ACY
Description
IC REG LINEAR 12V 100MA SOT89
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 100mA
Current - Output
Current - Quiescent (Iq)
6.5 mA
PSRR
42dB (120Hz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹12.99199₹51,967.96
8,000₹12.63998₹1,01,119.84
12,000₹12.46386₹1,49,566.32
20,000₹12.26854₹2,45,370.80
28,000₹12.15445₹3,40,324.60
40,000₹12.04476₹4,81,790.40
Manufacturers Standard Package