
HS1K | |
|---|---|
DigiKey Part Number | 1801-HS1KTR-ND - Tape & Reel (TR) 1801-HS1KCT-ND - Cut Tape (CT) 1801-HS1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1K |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | HS1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹22.83100 | ₹228.31 |
| 100 | ₹14.36930 | ₹1,436.93 |
| 500 | ₹10.66980 | ₹5,334.90 |
| 1,000 | ₹9.47329 | ₹9,473.29 |
| 2,000 | ₹8.46502 | ₹16,930.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₹6.96186 | ₹52,213.95 |
| 15,000 | ₹6.35007 | ₹95,251.05 |
| 22,500 | ₹6.03825 | ₹1,35,860.62 |
| 37,500 | ₹5.68787 | ₹2,13,295.12 |
| 52,500 | ₹5.48037 | ₹2,87,719.42 |
| 75,000 | ₹5.27865 | ₹3,95,898.75 |