
HS3DB | |
---|---|
DigiKey Part Number | 1801-HS3DBTR-ND - Tape & Reel (TR) 1801-HS3DBCT-ND - Cut Tape (CT) 1801-HS3DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS3DB |
Description | DIODE STANDARD 200V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | HS3DB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹52.36000 | ₹52.36 |
10 | ₹32.47900 | ₹324.79 |
100 | ₹20.70300 | ₹2,070.30 |
500 | ₹15.63244 | ₹7,816.22 |
1,000 | ₹13.99430 | ₹13,994.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹11.91098 | ₹35,732.94 |
6,000 | ₹10.86074 | ₹65,164.44 |
9,000 | ₹10.32549 | ₹92,929.41 |
15,000 | ₹9.72401 | ₹1,45,860.15 |
21,000 | ₹9.36782 | ₹1,96,724.22 |
30,000 | ₹9.02155 | ₹2,70,646.50 |
75,000 | ₹8.55231 | ₹6,41,423.25 |