
HS3KH | |
|---|---|
DigiKey Part Number | 1801-HS3KHTR-ND - Tape & Reel (TR) 1801-HS3KHCT-ND - Cut Tape (CT) 1801-HS3KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS3KH |
Description | DIODE STANDARD 800V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹43.05200 | ₹430.52 |
| 100 | ₹27.71350 | ₹2,771.35 |
| 500 | ₹21.10662 | ₹10,553.31 |
| 1,000 | ₹18.97547 | ₹18,975.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹16.26593 | ₹48,797.79 |
| 6,000 | ₹14.90106 | ₹89,406.36 |
| 9,000 | ₹14.20538 | ₹1,27,848.42 |
| 15,000 | ₹13.42375 | ₹2,01,356.25 |
| 21,000 | ₹12.96097 | ₹2,72,180.37 |
| 30,000 | ₹12.51106 | ₹3,75,331.80 |
| 75,000 | ₹12.38208 | ₹9,28,656.00 |