
HS5FH | |
---|---|
DigiKey Part Number | 1801-HS5FHTR-ND - Tape & Reel (TR) 1801-HS5FHCT-ND - Cut Tape (CT) 1801-HS5FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS5FH |
Description | DIODE STANDARD 300V 5A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹86.08000 | ₹86.08 |
10 | ₹53.68800 | ₹536.88 |
100 | ₹34.99910 | ₹3,499.91 |
500 | ₹26.93968 | ₹13,469.84 |
1,000 | ₹24.34227 | ₹24,342.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹21.04173 | ₹63,125.19 |
6,000 | ₹19.37963 | ₹1,16,277.78 |
9,000 | ₹18.53305 | ₹1,66,797.45 |
15,000 | ₹17.58170 | ₹2,63,725.50 |
21,000 | ₹17.07138 | ₹3,58,498.98 |