Diode 200 V 800mA Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 800mA Surface Mount SOD-123W
SOD-123W

HSDLW

DigiKey Part Number
1801-HSDLWTR-ND - Tape & Reel (TR)
1801-HSDLWCT-ND - Cut Tape (CT)
1801-HSDLWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSDLW
Description
DIODE STD 200V 800MA SOD123W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 800mA Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
HSDLW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
800mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 800 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹38.21000₹38.21
10₹23.20300₹232.03
100₹14.63950₹1,463.95
500₹10.90462₹5,452.31
1,000₹9.69694₹9,696.94
2,000₹8.67935₹17,358.70
5,000₹7.57621₹37,881.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹6.89334₹68,933.40
20,000₹6.05709₹1,21,141.80
30,000₹6.02618₹1,80,785.40
50,000₹5.83635₹2,91,817.50
Manufacturers Standard Package