
HT15GH | |
|---|---|
DigiKey Part Number | 1801-HT15GHTR-ND - Tape & Reel (TR) 1801-HT15GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HT15GH |
Description | DIODE STANDARD 400V 1A TS1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹22.73700 | ₹227.37 |
| 100 | ₹14.30410 | ₹1,430.41 |
| 500 | ₹10.64556 | ₹5,322.78 |
| 1,000 | ₹9.46397 | ₹9,463.97 |
| 2,000 | ₹8.46735 | ₹16,934.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.38648 | ₹36,932.40 |
| 10,000 | ₹6.71778 | ₹67,177.80 |
| 15,000 | ₹6.37697 | ₹95,654.55 |
| 25,000 | ₹5.99387 | ₹1,49,846.75 |
| 35,000 | ₹5.76691 | ₹2,01,841.85 |
| 50,000 | ₹5.54636 | ₹2,77,318.00 |
| 1,25,000 | ₹5.12523 | ₹6,40,653.75 |