
KBL405G | |
|---|---|
DigiKey Part Number | 1801-KBL405G-ND |
Manufacturer | |
Manufacturer Product Number | KBL405G |
Description | BRIDGE RECT 1PHASE 600V 4A KBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBL |
Datasheet | Datasheet |
EDA/CAD Models | KBL405G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBL | |
Supplier Device Package | KBL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹164.94000 | ₹164.94 |
| 10 | ₹105.11400 | ₹1,051.14 |
| 100 | ₹70.52320 | ₹7,052.32 |
| 500 | ₹55.71218 | ₹27,856.09 |
| 1,000 | ₹50.94665 | ₹50,946.65 |
| 2,000 | ₹46.93826 | ₹93,876.52 |
| 5,000 | ₹42.60203 | ₹2,13,010.15 |
| 10,000 | ₹41.49107 | ₹4,14,910.70 |