


LTD7S24CAH | |
|---|---|
DigiKey Part Number | 1801-LTD7S24CAHTR-ND - Tape & Reel (TR) 1801-LTD7S24CAHCT-ND - Cut Tape (CT) 1801-LTD7S24CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTD7S24CAH |
Description | TVS DIODE 24VWM 24VC DO218AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24V (Typ) Clamp 300A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 24V (Typ) | |
Current - Peak Pulse (10/1000µs) | 300A | |
Power - Peak Pulse | 7700W (7.7kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹312.17000 | ₹312.17 |
| 10 | ₹203.05200 | ₹2,030.52 |
| 100 | ₹141.23270 | ₹14,123.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₹109.66873 | ₹82,251.55 |
| 1,500 | ₹102.00015 | ₹1,53,000.23 |
| 2,250 | ₹99.00992 | ₹2,22,772.32 |