
SA28H | |
|---|---|
DigiKey Part Number | 1801-SA28HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA28H |
Description | TVS DIODE 28VWM 48.4VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 10A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹10.94829 | ₹38,319.01 |
| 7,000 | ₹9.97969 | ₹69,857.83 |
| 10,500 | ₹9.48598 | ₹99,602.79 |
| 17,500 | ₹8.93127 | ₹1,56,297.23 |
| 24,500 | ₹8.60267 | ₹2,10,765.42 |
| 35,000 | ₹8.28333 | ₹2,89,916.55 |
| 87,500 | ₹7.82762 | ₹6,84,916.75 |