
MBR10100 | |
|---|---|
DigiKey Part Number | 1801-MBR10100-ND |
Manufacturer | |
Manufacturer Product Number | MBR10100 |
Description | DIODE SCHOTTKY 100V 10A TO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 50 | ₹60.19820 | ₹3,009.91 |
| 100 | ₹50.85160 | ₹5,085.16 |
| 500 | ₹39.63946 | ₹19,819.73 |
| 1,000 | ₹33.09874 | ₹33,098.74 |
| 2,000 | ₹32.83456 | ₹65,669.12 |
| 5,000 | ₹29.91830 | ₹1,49,591.50 |
| 10,000 | ₹27.68006 | ₹2,76,800.60 |

