
MBRAD10200H | |
|---|---|
DigiKey Part Number | 1801-MBRAD10200HTR-ND - Tape & Reel (TR) 1801-MBRAD10200HCT-ND - Cut Tape (CT) 1801-MBRAD10200HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRAD10200H |
Description | DIODE SCHOTTKY 200V 10A THINDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Surface Mount ThinDPAK |
Datasheet | Datasheet |
EDA/CAD Models | MBRAD10200H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 145pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ThinDPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80.14000 | ₹80.14 |
| 10 | ₹61.50300 | ₹615.03 |
| 100 | ₹43.14510 | ₹4,314.51 |
| 500 | ₹33.42022 | ₹16,710.11 |
| 1,000 | ₹29.38900 | ₹29,389.00 |
| 2,000 | ₹27.64969 | ₹55,299.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₹25.36999 | ₹1,14,164.96 |
| 9,000 | ₹23.99074 | ₹2,15,916.66 |
