
MMSZ4713 RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ4713TR-ND - Tape & Reel (TR) 1801-MMSZ4713CT-ND - Cut Tape (CT) 1801-MMSZ4713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4713 RHG |
Description | DIODE ZENER 30V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 22.8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹11.27600 | ₹112.76 |
| 100 | ₹4.84570 | ₹484.57 |
| 500 | ₹4.56612 | ₹2,283.06 |
| 1,000 | ₹3.82063 | ₹3,820.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.47025 | ₹10,410.75 |
| 6,000 | ₹3.37893 | ₹20,273.58 |
| 9,000 | ₹2.05009 | ₹18,450.81 |
| 15,000 | ₹1.98666 | ₹29,799.90 |
| 21,000 | ₹1.84544 | ₹38,754.24 |






