
MMSZ5258BH RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ5258BHRHGTR-ND - Tape & Reel (TR) 1801-MMSZ5258BHRHGCT-ND - Cut Tape (CT) 1801-MMSZ5258BHRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5258BH RHG |
Description | SOD-123, 500MW, 5%, 36V, ZENER D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5258BH RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹12.11400 | ₹121.14 |
| 100 | ₹7.50150 | ₹750.15 |
| 500 | ₹5.48306 | ₹2,741.53 |
| 1,000 | ₹4.82703 | ₹4,827.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.98991 | ₹11,969.73 |
| 6,000 | ₹3.56701 | ₹21,402.06 |
| 9,000 | ₹3.35107 | ₹30,159.63 |
| 15,000 | ₹3.10831 | ₹46,624.65 |
| 21,000 | ₹2.96438 | ₹62,251.98 |
| 30,000 | ₹2.82444 | ₹84,733.20 |
| 75,000 | ₹2.51709 | ₹1,88,781.75 |
| 1,50,000 | ₹2.32713 | ₹3,49,069.50 |
| 3,00,000 | ₹2.16743 | ₹6,50,229.00 |