
MTZJ5V6SB R0G | |
|---|---|
DigiKey Part Number | 1801-MTZJ5V6SBR0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTZJ5V6SB R0G |
Description | DIODE ZENER 5.59V 500MW DO34 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.59 V 500 mW ±2% Through Hole DO-34 |
Datasheet | Datasheet |
EDA/CAD Models | MTZJ5V6SB R0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2.5 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-34 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.02240 | ₹30,224.00 |
| 20,000 | ₹2.73054 | ₹54,610.80 |
| 30,000 | ₹2.58172 | ₹77,451.60 |
| 50,000 | ₹2.41439 | ₹1,20,719.50 |
| 70,000 | ₹2.31527 | ₹1,62,068.90 |
| 1,00,000 | ₹2.21892 | ₹2,21,892.00 |
| 2,50,000 | ₹2.00740 | ₹5,01,850.00 |
