
P4SMA16 | |
|---|---|
DigiKey Part Number | 1801-P4SMA16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA16 |
Description | TVS DIODE 12.9VWM 23.5V DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23.5V Clamp 17.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.9V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 23.5V | |
Current - Peak Pulse (10/1000µs) | 17.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₹7.45823 | ₹55,936.73 |
| 15,000 | ₹6.82035 | ₹1,02,305.25 |
| 22,500 | ₹6.49535 | ₹1,46,145.38 |
| 37,500 | ₹6.13010 | ₹2,29,878.75 |
| 52,500 | ₹5.91381 | ₹3,10,475.02 |
| 75,000 | ₹5.70357 | ₹4,27,767.75 |