
P4SMA160A | |
---|---|
DigiKey Part Number | 1801-P4SMA160ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA160A |
Description | TVS DIODE 136VWM 219VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA160A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | ₹7.10239 | ₹53,267.92 |
15,000 | ₹6.49494 | ₹97,424.10 |
22,500 | ₹6.18545 | ₹1,39,172.62 |
37,500 | ₹5.83762 | ₹2,18,910.75 |
52,500 | ₹5.63166 | ₹2,95,662.15 |
75,000 | ₹5.43144 | ₹4,07,358.00 |